The Kemet SMR15224M250B10L18.5XR18 is a pulse and DC transient suppression film capacitor with a capacitance of 0.22uF and a voltage rating of 250VDC or 160VAC. It has a tolerance of 20% and is constructed with a PPS dielectric material. The capacitor is designed for through hole mounting with a radial termination style and has a size of 18 X 6.5 X 12.5. It operates over a temperature range of -55 to 150 degrees Celsius.
Kemet SMR15224M250B10L18.5XR18 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 6.5 X 12.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMR15224M250B10L18.5XR18 to view detailed technical specifications.
No datasheet is available for this part.