This AVX solid tantalum capacitor has a capacitance of 68uF and operates at a voltage of 4VDC. It features a surface mount package with a size of 6 X 3.2 X 2.6mm and a mounting style of inward L. The capacitor has a tolerance of 20% and an ESR of 1.6. It is constructed with a flat design and has a failure rate of C. The operating temperature range is from -55 to 125 degrees Celsius.
AVX TBWC686M004CWLC0924 technical specifications.
| Case Code | C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 6032-28 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 2.6 |
| Number of Terminals | 2 |
| Size (mm) | 6 X 3.2 X 2.6 |
| Capacitance | 68uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 1.6Ohm |
| Leakage Current | 2.7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWC686M004CWLC0924 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.