The Kemet SMR5822M100J01L18.5LR18 is a film capacitor with a capacitance of 0.0082uF, rated for 100VDC and 63VAC. It has a tolerance of 20% and is suitable for pulse and DC transient suppression applications. The capacitor operates between -55°C and 150°C and is constructed with a wound design. It is available in a through-hole radial package with a terminal pitch of 5mm and a size of 7.2 X 2.5 X 6.5mm.
Kemet SMR5822M100J01L18.5LR18 technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMR5822M100J01L18.5LR18 to view detailed technical specifications.
No datasheet is available for this part.