This 1.2uF ceramic chip capacitor is rated for 16VDC with a 10% tolerance. It features an X5R dielectric and is suitable for surface mount applications. The operating temperature range is -55°C to 85°C. The capacitor is constructed with a flat construction and has a pad termination style.
Kemet C1210C125K4PAC technical specifications.
| Capacitance | 1.2uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C1210C125K4PAC to view detailed technical specifications.
No datasheet is available for this part.