This DPDT toggle switch features a copper alloy contact material with nickel and gold plating, suitable for operating temperatures between -30°C and 85°C. It has a maximum voltage rating of 20V DC and 20V AC. The switch is designed for panel mount and is available in bulk packaging. It is compliant with RoHS regulations and does not undergo radiation hardening.
ITT 7213K12ZBE2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT 7213K12ZBE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.