The VI-274-MY is a board mount DC/DC converter with a full brick package and 90% efficiency. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter operates over a temperature range of -55°C to 85°C and has a maximum power dissipation of 50W. It is not RoHS compliant and is packaged in bulk.
Vicor VI-274-MY technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.04A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 48V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-274-MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.