The UF5406-TR is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can withstand a maximum repetitive reverse voltage of 600V and a peak non-repetitive surge current of 150A. The diode is available in a through hole package and is packaged on a tape and reel. The UF5406-TR is not radiation hardened.
Vishay UF5406-TR technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reverse Recovery Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay UF5406-TR to view detailed technical specifications.
No datasheet is available for this part.