Aluminum Electrolytic Capacitors - Leaded AL-ELKO SINGLE ENDED 3,3UF 35V
TDK B41852A7335M technical specifications.
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Package Quantity | 5000 |
| Packaging | Bulk |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41852A7335M to view detailed technical specifications.
No datasheet is available for this part.