This ceramic capacitor has a capacitance of 1.9pF and a voltage rating of 100VDC. It is constructed with a standard technology and has a dielectric of BP. The component is available in a 0603 package with a pad termination style and a flat construction. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is suitable for microwave applications and has a maximum height of 0.91mm.
Vishay 05002-1R9BDMMB technical specifications.
| Capacitance | 1.9pF |
| Voltage | 100VDC |
| Tolerance | 0.5pF |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.91(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05002-1R9BDMMB to view detailed technical specifications.
No datasheet is available for this part.