
The MAX5492LA10000+T is a dual 10kR voltage divider from Maxim, packaged in a TO-236-3 surface-mount device. Operating over a temperature range of -55°C to 125°C, this component is suitable for applications requiring stable voltage division. With a power per element rating of 160mW, it can handle moderate power dissipation. The MAX5492LA10000+T is RoHS compliant and available in tape and reel packaging.
Maxim MAX5492LA10000+T technical specifications.
| Package/Case | TO-236-3 |
| Circuit Type | Voltage Divider |
| Height | 0.057inch |
| Length | 0.114inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | MAX5492 |
| Termination | SMD/SMT |
| Tolerance | 0.035% |
| Voltage Rating | 50V |
| Width | 0.064inch |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5492LA10000+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.