This Eaton panel mount switch features a maximum current rating of 15 amps at 125 volts AC or 28 volts DC, with a maximum AC voltage rating of 250 volts. The switch has a single pole single throw configuration and a rocker actuator style. It is designed for use in applications where a high electrical life of 25,000 cycles and a mechanical life of 100,000 cycles are required. The switch can operate within a temperature range of -40 to 85 degrees Celsius.
Eaton 8007K25N114T62 technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton 8007K25N114T62 to view detailed technical specifications.
No datasheet is available for this part.