The MKP1839HQ film capacitor from Vishay features a capacitance of 0.22uF and a DC rated voltage of 850V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is designed for through hole mounting and has a length of 31.5mm. It is part of the MKP1839HQ series from Vishay.
Vishay MKP1839422084HQG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 31.5 |
| Manufacturer Series | MKP1839HQ |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 850 |
| Series | MKP 1839 HQ |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MKP1839422084HQG to view detailed technical specifications.
No datasheet is available for this part.