
The Yageo YC248-JR-071K8L is an 8-channel isolated resistor network with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is a surface mount device with a package quantity of 5000 and a packaging type of cut tape. The resistor network has a power per element of 62.5mW and a resistance of 1.8kΩ. It is RoHS compliant and has a tolerance of 5%.
Yageo YC248-JR-071K8L technical specifications.
| Package/Case | 0616 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 1.8kR |
| RoHS Compliant | Yes |
| Series | YC248 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC248-JR-071K8L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.