The 50V 82R 1% Chip Resistor 0402 is a fixed resistor with a resistance of 82 ohms and a tolerance of 1%. It is a chip resistor with a package size of 0402 and is available in a tape and reel packaging. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is RoHS compliant and contains lead, with a maximum power dissipation of 63mW.
Yageo 9T04021A82R0FBHF3 technical specifications.
| Case Code (Metric) | 0402 |
| Package/Case | 0402 |
| Height | 300um |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 82R |
| RoHS Compliant | Yes |
| Series | RT |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Yageo 9T04021A82R0FBHF3 to view detailed technical specifications.
No datasheet is available for this part.