Bourns' CAY16-1001F4 is a 4-resistor isolated network with a resistance of 1kR and a tolerance of 1%. It is available in a 1206 package type and is suitable for operation between -55°C and 125°C. This component is not RoHS compliant and is packaged in a tape and reel format with 5000 units per package.
Bourns CAY16-1001F4 technical specifications.
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Lead Pitch | 0.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 250mW |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | CAT/CAY 16 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CAY16-1001F4 to view detailed technical specifications.
No datasheet is available for this part.