Cap Film 27uF 160V PET 10% (32 X 18 X 28mm) Radial 27.5mm 125°C Bulk/Tray
Vishay MKT1820627165 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MKT1820627165 to view detailed technical specifications.
No datasheet is available for this part.