
Adjustable positive linear voltage regulator IC with 1.1A output current capability. Features a low dropout voltage of 1.35V and a wide input voltage range from 1.2V to 36V, with a maximum output voltage of 36V. Operates across a temperature range of -40°C to 125°C and is housed in a SOT-223 package. This RoHS compliant component offers a typical operating supply current of 300µA.
Analog Devices LT3080IST#PBF technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 1.35V |
| Min Current Limit | 1.1A |
| Max Input Voltage | 36V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 0V |
| Number of Regulators | 1 |
| Operating Supply Current | 300uA |
| Output Current | 1.1A |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3080IST#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
