The SPMW5180AA00J is a 18uF film capacitor from Kemet with a DC rated voltage of 400VDC and an AC rated voltage of 200VAC. It features a 5% tolerance and is constructed with a plastic rectangular can. The capacitor is designed for interference suppression and has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Kemet SPMW5180AA00J technical specifications.
| Capacitance | 18uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 24 X 44mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SPMW5180AA00J to view detailed technical specifications.
No datasheet is available for this part.