The LVR05R3000HS73 is a through-hole fixed resistor with a resistance of 300 milliohms and a tolerance of 3%. It has a molded package and is plated with tin and lead. The resistor is available in tape and reel packaging and has an operating temperature range of -65°C to 275°C.
Vishay LVR05R3000HS73 technical specifications.
| Package/Case | Molded |
| Contact Plating | Tin, Lead |
| Diameter | 8.38mm |
| Length | 23.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 300mR |
| RoHS Compliant | No |
| Tolerance | 3% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LVR05R3000HS73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.