The Eaton M22-CK10 is a single-pole, single-throw (SPST) clamp switch with a contact current rating of 6A and an isolation voltage of 500V. It operates within a temperature range of -25°C to 70°C. The switch features a cage clamp termination and a throw configuration of SPST. It is designed for use in electromechanical applications and is suitable for mounting in a clamp configuration.
Sign in to ask questions about the Eaton M22-CK10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton M22-CK10 technical specifications.
| Contact Current Rating | 6A |
| Current Rating | 6A |
| Isolation Voltage | 500V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Clamp |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Termination | Cage Clamp |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton M22-CK10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.