This general purpose inductor from Coast Advanced Chip Magnetics features a nominal inductance of 25uH with a tolerance of 10%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 1.2A and has a DC resistance of 0.24 ohms. It is available in a dual in-line package with a shielded design.
Coast Advanced Chip Magnetics M27/372-002 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 2 |
| Tolerance | 10 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 25 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.24 |
| Rated Current-Max | 1.2 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Coast Advanced Chip Magnetics M27/372-002 to view detailed technical specifications.
No datasheet is available for this part.