The GRM1557U1H7R7WD01J is a 0402 ceramic chip capacitor from Murata with a capacitance of 7.7pF and a voltage rating of 50VDC. It features a tolerance of 0.05pF and a dielectric of U2J. This capacitor is suitable for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Murata GRM1557U1H7R7WD01J technical specifications.
| Capacitance | 7.7pF |
| Voltage | 50VDC |
| Tolerance | 0.05pF |
| Dielectric | U2J |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM1557U1H7R7WD01J to view detailed technical specifications.
No datasheet is available for this part.