Search Results for "m3702 u7mcb prysmian group"
Filters
M3702-U7MCB
MIL‑DTL‑3702F
Prysmian
Unshielded Cable 7.24mm Copper
Datasheet
Active
Type:
Unshielded Cable
Maximum Outer Diameter:
7.24
mm
Min Operating Temperature:
-53
°C
Max Operating Temperature:
232
°C