This Curved Rocker SPST Switch has a maximum current rating of 10 amps at 125VAC, certified by CSA and UL. It can withstand a maximum AC voltage of 250 volts and a maximum DC voltage of 30 volts. The switch has an electrical life of 10,000 cycles and can be mounted through a panel. The operating temperature range is from -30 to 65 degrees Celsius.
C&K D502J13G202QA technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@125VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K D502J13G202QA to view detailed technical specifications.
No datasheet is available for this part.