Search Results for "m81381 11 14 c 1 Amphenol"
Filters
M81381/11-14-C-1
Carlisle
Hook-up Wire 14AWG 2.18mm Silver Plated Copper 600VAC
Datasheet
Active
Type:
Hook-up Wire
Size:
14
AWG
Maximum Outer Diameter:
2.18
mm
Min Operating Temperature:
-55
°C