Search Results for "m81381 19 26 1 carlisle Amphenol"
Filters
M81381/19-26-1-8
Carlisle
Hook-up Wire 26AWG 0.76mm Silver Plated High Strength Copper Alloy 600VAC
Datasheet
Active
Type:
Hook-up Wire
Size:
26
AWG
Maximum Outer Diameter:
0.76
mm
Min Operating Temperature:
-55
°C
M81381/19-26-1-6
Carlisle
Hook-up Wire 26AWG 0.76mm Silver Plated High Strength Copper Alloy 600VAC
Datasheet
Active
Type:
Hook-up Wire
Size:
26
AWG
Maximum Outer Diameter:
0.76
mm
Min Operating Temperature:
-55
°C
M81381/19-26-1-4
Carlisle
Hook-up Wire 26AWG 0.76mm Silver Plated High Strength Copper Alloy 600VAC
Datasheet
Active
Type:
Hook-up Wire
Size:
26
AWG
Maximum Outer Diameter:
0.76
mm
Min Operating Temperature:
-55
°C
M81381/19-26-1-3
Carlisle
Hook-up Wire 26AWG 0.76mm Silver Plated High Strength Copper Alloy 600VAC
Datasheet
Active
Type:
Hook-up Wire
Size:
26
AWG
Maximum Outer Diameter:
0.76
mm
Min Operating Temperature:
-55
°C
M81381/19-26-1-9
Carlisle
Hook-up Wire 26AWG 0.76mm Silver Plated High Strength Copper Alloy 600VAC
Datasheet
Active
Type:
Hook-up Wire
Size:
26
AWG
Maximum Outer Diameter:
0.76
mm
Min Operating Temperature:
-55
°C
M81381/19-26-1-2
Carlisle
Hook-up Wire 26AWG 0.76mm Silver Plated High Strength Copper Alloy 600VAC
Datasheet
Active
Type:
Hook-up Wire
Size:
26
AWG
Maximum Outer Diameter:
0.76
mm
Min Operating Temperature:
-55
°C
M81381/19-26-1-0
Carlisle
Hook-up Wire 26AWG 0.76mm Silver Plated High Strength Copper Alloy 600VAC
Datasheet
Active
Type:
Hook-up Wire
Size:
26
AWG
Maximum Outer Diameter:
0.76
mm
Min Operating Temperature:
-55
°C
M81381/19-26-1-5
Carlisle
Hook-up Wire 26AWG 0.76mm Silver Plated High Strength Copper Alloy 600VAC
Datasheet
Active
Type:
Hook-up Wire
Size:
26
AWG
Maximum Outer Diameter:
0.76
mm
Min Operating Temperature:
-55
°C
M81381/19-26-1-7
Carlisle
Hook-up Wire 26AWG 0.76mm Silver Plated High Strength Copper Alloy 600VAC
Datasheet
Active
Type:
Hook-up Wire
Size:
26
AWG
Maximum Outer Diameter:
0.76
mm
Min Operating Temperature:
-55
°C
M81381/19-26-5-1
Carlisle
Hook-up Wire 26AWG 0.76mm Silver Plated High Strength Copper Alloy 600VAC
Datasheet
Active
Type:
Hook-up Wire
Size:
26
AWG
Maximum Outer Diameter:
0.76
mm
Min Operating Temperature:
-55
°C
M81381/19-26-9-1
Carlisle
Hook-up Wire 26AWG 0.76mm Silver Plated High Strength Copper Alloy 600VAC
Datasheet
Active
Type:
Hook-up Wire
Size:
26
AWG
Maximum Outer Diameter:
0.76
mm
Min Operating Temperature:
-55
°C
M81381/19-26-4-1
Carlisle
Hook-up Wire 26AWG 0.76mm Silver Plated High Strength Copper Alloy 600VAC
Datasheet
Active
Type:
Hook-up Wire
Size:
26
AWG
Maximum Outer Diameter:
0.76
mm
Min Operating Temperature:
-55
°C
M81381/19-26-3-1
Carlisle
Hook-up Wire 26AWG 0.76mm Silver Plated High Strength Copper Alloy 600VAC
Datasheet
Active
Type:
Hook-up Wire
Size:
26
AWG
Maximum Outer Diameter:
0.76
mm
Min Operating Temperature:
-55
°C
M81381/19-26-2-1
Carlisle
Hook-up Wire 26AWG 0.76mm Silver Plated High Strength Copper Alloy 600VAC
Datasheet
Active
Type:
Hook-up Wire
Size:
26
AWG
Maximum Outer Diameter:
0.76
mm
Min Operating Temperature:
-55
°C
M81381/19-26-0-1
Carlisle
Hook-up Wire 26AWG 0.76mm Silver Plated High Strength Copper Alloy 600VAC
Datasheet
Active
Type:
Hook-up Wire
Size:
26
AWG
Maximum Outer Diameter:
0.76
mm
Min Operating Temperature:
-55
°C
M81381/19-26-8-1
Carlisle
Hook-up Wire 26AWG 0.76mm Silver Plated High Strength Copper Alloy 600VAC
Datasheet
Active
Type:
Hook-up Wire
Size:
26
AWG
Maximum Outer Diameter:
0.76
mm
Min Operating Temperature:
-55
°C
M81381/19-26-C-1
Carlisle
Hook-up Wire 26AWG 0.76mm Silver Plated High Strength Copper Alloy 600VAC
Datasheet
Active
Type:
Hook-up Wire
Size:
26
AWG
Maximum Outer Diameter:
0.76
mm
Min Operating Temperature:
-55
°C
M81381/19-26-6-1
Carlisle
Hook-up Wire 26AWG 0.76mm Silver Plated High Strength Copper Alloy 600VAC
Datasheet
Active
Type:
Hook-up Wire
Size:
26
AWG
Maximum Outer Diameter:
0.76
mm
Min Operating Temperature:
-55
°C
M81381/19-26-N-1
Carlisle
Hook-up Wire 26AWG 0.76mm Silver Plated High Strength Copper Alloy 600VAC
Datasheet
Active
Type:
Hook-up Wire
Size:
26
AWG
Maximum Outer Diameter:
0.76
mm
Min Operating Temperature:
-55
°C
M81381/19-26-7-1
Carlisle
Hook-up Wire 26AWG 0.76mm Silver Plated High Strength Copper Alloy 600VAC
Datasheet
Active
Type:
Hook-up Wire
Size:
26
AWG
Maximum Outer Diameter:
0.76
mm
Min Operating Temperature:
-55
°C
1
2
Next