50 TO 600 WATTS AUTORANGING AC-DC SWITCHERS
Vicor VE-LU1-CX technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 132 |
| Input Voltage-Min | 90 |
| Load Regulation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.