The PTN1206E8661BBTS resistor from Vishay features a 1206 package with tin lead contact plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is available in tape and reel packaging and is not radiation hardened. It has a resistance of 8.66kR with a tolerance of 0.1%.
Vishay PTN1206E8661BBTS technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 8.66kR |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.