Cap Aluminum Lytic 330uF 50V 20% (10 X 19.5mm) Radial 5mm 580mA 2000h 85°C Bulk
Yageo SK050M0330L5FW1019 technical specifications.
| Capacitance | 330uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 580mA |
| Leakage Current | 165@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 19.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|Low Cost|Very High Volumetric Efficiency |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SK050M0330L5FW1019 to view detailed technical specifications.
No datasheet is available for this part.