This is a multilayer ceramic capacitor with a capacitance of 270pF and a voltage rating of 1000VDC. It has a tolerance of 5% and is constructed with the ArcShield technology. The capacitor is available in a 1206 package and is designed for surface mount applications. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Vishay VJ1206Y271JFGAW5Z technical specifications.
| Capacitance | 270pF |
| Voltage | 1000VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | ArcShield |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | HVArc Guard® |
| Height | 1.7(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1206Y271JFGAW5Z to view detailed technical specifications.
No datasheet is available for this part.