
The DSC1101BM1-049.4150 is a 6-pin CDFN MEMS oscillator from Microchip, featuring a standard frequency of 49.415 MHz and a frequency stability of ±50 ppm. It operates within a supply voltage range of 2.25 to 3.6 volts and can withstand temperatures from -55 to 125 degrees Celsius. The oscillator is a surface-mount device with a plastic package and a seated plane height of 0.85 mm.
Sign in to ask questions about the Microchip DSC1101BM1-049.4150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSC1101BM1-049.4150 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | CDFN |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 49.415MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1101BM1-049.4150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.