This DPDT toggle switch features a round lever actuator and wire wrap termination. It can handle a maximum current rating of 2 amps at 120VAC or 28VDC. The switch has a maximum AC voltage rating of 120V and a maximum DC voltage rating of 28V. It can withstand a maximum power rating of 0.4 watts at 20VAC or 20VDC. The switch has an electrical life of 30,000 cycles and an operating temperature range of -30°C to 85°C.
C&K T205STKWLE technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | Mom OFF Mom |
| Max Current Rating | 2@120VAC 28VDCA |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K T205STKWLE to view detailed technical specifications.
No datasheet is available for this part.