The MediaSensor 1500PSI pressure sensor is a sealed gauge device with an accuracy of 0.5%. It operates within a temperature range of -40°C to 105°C and is designed for use in high-pressure applications. The sensor provides an analog voltage output and features a threaded port style. It is part of the MediaSensor series and is suitable for general use.
SSI Technologies P51-1500-S-R-I12-4.5V-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 1500PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-1500-S-R-I12-4.5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.