The Kemet R46KW422051M1KG is a film capacitor with a capacitance of 2.2uF and a voltage rating of 560VDC or 275VAC. It has a tolerance of 10% and is suitable for interference suppression applications. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is rated for operation between -40°C and 110°C and is available in a through-hole package.
Kemet R46KW422051M1KG technical specifications.
| Capacitance | 2.2uF |
| Voltage | 560VDC|275VAC |
| Tolerance | 10% |
| DC Rated Voltage | 560VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 13 X 24mm |
| Terminal Pitch | 37.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R46KW422051M1KG to view detailed technical specifications.
No datasheet is available for this part.