This ceramic chip capacitor has a capacitance of 0.0047uF and a voltage rating of 50VDC with a tolerance of 5%. It features a U2J dielectric and is constructed with a flat construction style. The capacitor is packaged in a 0603 case style and has a pad termination style. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
Kemet C0603C472J5JACAUTO7411 technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | U2J |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0603C472J5JACAUTO7411 to view detailed technical specifications.
No datasheet is available for this part.