
The Grayhill 44HGS60-01B05N is a 60° rotary switch with 5 positions, designed for panel mount applications. It features a silver contact material and fixed index stops. The switch has a series designation of 44 and a termination type of solder. The actuator length is 11.1mm, and the switch is suitable for use in electromechanical applications.
Grayhill 44HGS60-01B05N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 60° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Series | 44 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44HGS60-01B05N to view detailed technical specifications.
No datasheet is available for this part.
