The AVX CWR29CB336MTF\W is a 33uF surface mount tantalum capacitor with a 4VDC voltage rating and 20% tolerance. It features a low ESR of 0.6 and a leakage current of 2. The capacitor has a high reliability construction and is suitable for operation over a temperature range of -55°C to 125°C.
AVX CWR29CB336MTF\W technical specifications.
| Capacitance | 33uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.6Ohm |
| Leakage Current | 2uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29CB336MTF\W to view detailed technical specifications.
No datasheet is available for this part.