Board mount DC-DC regulated power supply module, 1 output, 30W, hybrid. Features a 6-terminal, dual position configuration within an R-XDMA-P6 JEDEC package. Operates with an input voltage range of 9V to 18V, delivering a single regulated output. Dimensions are 25.4mm width and 50.8mm length. ROHS compliant.
Cosel MGS301205 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel MGS301205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.