This film capacitor features a pulse type construction with a capacitance of 0.082uF and a 5% tolerance. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is rated for 1300VDC and 400VAC, with an ESR of 0.016. It is available in a through hole radial package with a size of 26.5 X 10 X 18.5 and a terminal pitch of 22.5.
Kemet R74NN28204000J technical specifications.
| Capacitance | 0.082uF |
| Voltage | 1300VDC|400VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1300VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.016Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 10 X 18.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R74NN28204000J to view detailed technical specifications.
No datasheet is available for this part.