This 1.5uF tantalum capacitor is rated for 20VDC with a 20% tolerance. It features low ESR and high reliability, making it suitable for various applications. The capacitor is constructed with a flat design and has an inward L termination style. It is designed for surface mount applications and can operate within a temperature range of -55°C to 125°C.
AVX CWR29JB155MDCZ\TR technical specifications.
| Capacitance | 1.5uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 2.4Ohm |
| Leakage Current | 1uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29JB155MDCZ\TR to view detailed technical specifications.
No datasheet is available for this part.