The HMRB2014-4R0 is a shielded power inductor with a type of power inductance and a tolerance of 20%. It has a maximum DC current rating of 27A and a typical temperature rise of 40°C. The inductance decrease percentage at saturation current is 10% and the maximum DC resistance is 0.00215 ohms. The inductor is designed for surface mount applications and has a product length of 19.7mm, height of 14.5mm, and product depth of 19.56mm. It operates over a temperature range of -40°C to 125°C.
Delta Electronics HMRB2014-4R0 technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 4uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 27A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 25(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.00215Ohm |
| Product Length | 19.7mm |
| Height | 14.5mm |
| Product Depth | 19.56mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics HMRB2014-4R0 to view detailed technical specifications.
No datasheet is available for this part.