Stmicroelectronics STMPN2907AAP technical specifications.
| Collector Emitter Voltage (VCEO) | 60V |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMPN2907AAP to view detailed technical specifications.
No datasheet is available for this part.