This ceramic chip capacitor features a capacitance of 7.7pF with a tolerance of 0.1pF and a dielectric of PH. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor is rated for 50VDC and has a package size of 0805 with a surface mount termination style. It is constructed with a flat construction and a ceramic chip case style.
Murata GRM2162P1H7R7BD01D technical specifications.
| Capacitance | 7.7pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | PH |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM2162P1H7R7BD01D to view detailed technical specifications.
No datasheet is available for this part.