The T495D226M025AS4818 is a 22uF tantalum capacitor with a maximum operating voltage of 25VDC and a tolerance of 20%. It features a low ESR (Equivalent Series Resistance) of 0.2 and a leakage current of 5.5. This capacitor is designed for surface mount applications and is constructed with a flat design. It can operate within a temperature range of -55 to 125 degrees Celsius.
Kemet T495D226M025AS4818 technical specifications.
| Capacitance | 22uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.2Ohm |
| Leakage Current | 5.5uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T495D226M025AS4818 to view detailed technical specifications.
No datasheet is available for this part.