6-PIN DIP, Rand. Phase Triac Output, Pb-free, Surface Mount,
Onsemi MOC3052SM_F132 technical specifications.
| Approvals | UR |
| Package/Case | SMD/SMT |
| Hold Current | 220uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Weight | 0.028572oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3052SM_F132 to view detailed technical specifications.
No datasheet is available for this part.