This 0.022uF ceramic chip capacitor features a 10VDC rating with a tolerance of 20%. It has a dielectric of X7R and is constructed with a flat, flexible termination style. The capacitor is packaged in a 0603 case style and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Thin Film CSTC0603B100A223M-T15 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Flexible Termination |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Thin Film CSTC0603B100A223M-T15 to view detailed technical specifications.
No datasheet is available for this part.