This film capacitor features a capacitance of 0.018uF, a DC rated voltage of 200VDC, and a tolerance of 5%. It has a PC dielectric and is designed for through hole mounting. The operating temperature range is -55 to 125 degrees Celsius. The capacitor is constructed with a plastic cylindrical can and has a radial termination style.
Electronic Concepts CFR06RNC183JC technical specifications.
| Capacitance | 0.018uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Cylindrical Can |
| Size | 10.62 X 3.96 X 6.94mm |
| Terminal Pitch | 11.64mm |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts CFR06RNC183JC to view detailed technical specifications.
No datasheet is available for this part.