Cap Aluminum Lytic 4700uF 10V 20% (18 X 25mm) Radial 7.5mm 2470mA 2000h 125°C Automotive Bulk
Panasonic EEUTA1A472S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Polarity | POLARIZED |
| Capacitance | 4700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEUTA1A472S to view detailed technical specifications.
No datasheet is available for this part.