
Switching Regulator, Current-mode, 5.5A, 410kHz Switching Freq-Max, PDSO8, QFN-8
Monolithic Power Systems MP9943GQ-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP9943GQ-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.