The Omron XH2A-6042 is a 60-contact shrouded right angle board-to-board header with a terminal pitch of 1.27mm. It features a termination method of solder and can operate between -55°C and 105°C. The header has a maximum current rating of 0.5A and a maximum voltage rating of 125VAC. It is designed for through hole mounting and has a height of 7mm.
Omron XH2A-6042 technical specifications.
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 60 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 125VAC |
| Height | 7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XH2A-6042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.